
ECS-214.7-S-4 | |
|---|---|
DigiKey Part Number | X044-ND |
Manufacturer | |
Manufacturer Product Number | ECS-214.7-S-4 |
Description | CRYSTAL 21.47727MHZ SERIES TH |
Customer Reference | |
Detailed Description | 21.47727 MHz ±30ppm Crystal Series 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-214.7-S-4 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 21.47727 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 50 | 11,67060 Kč | 583,53 Kč |
| 200 | 10,72580 Kč | 2 145,16 Kč |
| 400 | 10,28168 Kč | 4 112,67 Kč |
| 600 | 10,03075 Kč | 6 018,45 Kč |
| 1 000 | 9,72333 Kč | 9 723,33 Kč |
| 2 600 | 9,17346 Kč | 23 851,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |










