
ECS-2100AX-100 | |
|---|---|
DigiKey Part Number | XC1162-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100AX-100 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100AX-100 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.213" (5.40mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 40 | 54,83625 Kč | 2 193,45 Kč |
| 80 | 52,56588 Kč | 4 205,27 Kč |
| 120 | 51,28408 Kč | 6 154,09 Kč |
| 280 | 48,70636 Kč | 13 637,78 Kč |
| 520 | 46,90590 Kč | 24 391,07 Kč |
| 1 000 | 45,07809 Kč | 45 078,09 Kč |
| 2 520 | 42,61844 Kč | 107 398,47 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


