
ECS-2100A-035 | |
|---|---|
DigiKey Part Number | XC235-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100A-035 |
Description | XTAL OSC XO 3.579545MHZ HCMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100A-035 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.213" (5.40mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 59,27100 Kč | 592,71 Kč |
| 40 | 54,46425 Kč | 2 178,57 Kč |
| 80 | 52,21175 Kč | 4 176,94 Kč |
| 120 | 50,93783 Kč | 6 112,54 Kč |
| 280 | 48,37732 Kč | 13 545,65 Kč |
| 520 | 46,58958 Kč | 24 226,58 Kč |
| 1 000 | 44,77426 Kč | 44 774,26 Kč |
| 2 520 | 42,33096 Kč | 106 674,02 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |




