
ECS-2033-300-BN | |
|---|---|
DigiKey Part Number | XC1435TR-ND - Tape & Reel (TR) XC1435CT-ND - Cut Tape (CT) XC1435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-300-BN |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-300-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,91320 Kč | 572,83 Kč |
| 50 | 21,96820 Kč | 1 098,41 Kč |
| 100 | 21,05890 Kč | 2 105,89 Kč |
| 250 | 19,91536 Kč | 4 978,84 Kč |
| 500 | 19,09180 Kč | 9 545,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,30249 Kč | 18 302,49 Kč |
| 2 000 | 17,54646 Kč | 35 092,92 Kč |
| 3 000 | 17,11897 Kč | 51 356,91 Kč |
| 5 000 | 16,59543 Kč | 82 977,15 Kč |
| 7 000 | 16,25965 Kč | 113 817,55 Kč |
| 10 000 | 15,91115 Kč | 159 111,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











