
ECS-2033-200-AU | |
|---|---|
DigiKey Part Number | XC1859TR-ND - Tape & Reel (TR) XC1859CT-ND - Cut Tape (CT) XC1859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-200-AU |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-200-AU Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 29,59040 Kč | 739,76 Kč |
| 50 | 28,36400 Kč | 1 418,20 Kč |
| 100 | 27,19240 Kč | 2 719,24 Kč |
| 250 | 25,71584 Kč | 6 428,96 Kč |
| 500 | 24,65208 Kč | 12 326,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,63367 Kč | 23 633,67 Kč |
| 2 000 | 22,65789 Kč | 45 315,78 Kč |
| 3 000 | 22,10620 Kč | 66 318,60 Kč |
| 5 000 | 21,43073 Kč | 107 153,65 Kč |
| 7 000 | 20,99728 Kč | 146 980,96 Kč |
| 10 000 | 20,54780 Kč | 205 478,00 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |








