ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2033-160-BN

DigiKey Part Number
XC1430TR-ND - Tape & Reel (TR)
XC1430CT-ND - Cut Tape (CT)
XC1430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2033-160-BN
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2033-160-BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
1052,20400 Kč522,04 Kč
2549,36640 Kč1 234,16 Kč
5047,32460 Kč2 366,23 Kč
10044,05340 Kč4 405,34 Kč
25042,90328 Kč10 725,82 Kč
50041,86846 Kč20 934,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,43402 Kč39 434,02 Kč
2 00038,58223 Kč77 164,46 Kč
Manufacturers Standard Package
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč