
ECS-2033-147.4-BN | |
|---|---|
DigiKey Part Number | XC1429TR-ND - Tape & Reel (TR) XC1429CT-ND - Cut Tape (CT) XC1429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-147.4-BN |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-147.4-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 21,47100 Kč | 214,71 Kč |
| 50 | 20,57420 Kč | 1 028,71 Kč |
| 100 | 19,72390 Kč | 1 972,39 Kč |
| 250 | 18,65116 Kč | 4 662,79 Kč |
| 500 | 17,88030 Kč | 8 940,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,65541 Kč | 31 655,41 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |



