
ECS-2016MVQ-250-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-250-CN-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-250-CN-CT-ND - Cut Tape (CT) 50-ECS-2016MVQ-250-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-250-CN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MVQ-250-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 50 | 28,68320 Kč | 1 434,16 Kč |
| 100 | 27,49690 Kč | 2 749,69 Kč |
| 250 | 26,00308 Kč | 6 500,77 Kč |
| 500 | 24,92840 Kč | 12 464,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,89824 Kč | 23 898,24 Kč |
| 2 000 | 22,91166 Kč | 45 823,32 Kč |
| 3 000 | 22,35377 Kč | 67 061,31 Kč |
| 5 000 | 21,67065 Kč | 108 353,25 Kč |
| 7 000 | 21,23249 Kč | 148 627,43 Kč |
| 10 000 | 20,77794 Kč | 207 779,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


