
ECS-2016MV-500-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-500-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-500-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-500-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-500-BN-TR3 |
Description | OSC XO 50MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-500-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 50 | 28,32220 Kč | 1 416,11 Kč |
| 100 | 27,15250 Kč | 2 715,25 Kč |
| 250 | 25,67720 Kč | 6 419,30 Kč |
| 500 | 24,61596 Kč | 12 307,98 Kč |
| 1 000 | 23,59881 Kč | 23 598,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,07380 Kč | 66 221,40 Kč |
| 6 000 | 21,16364 Kč | 126 981,84 Kč |
| 9 000 | 20,64904 Kč | 185 841,36 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

