
ECS-2016MV-250-CN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-2016MV-250-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-250-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-250-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-250-CN-TR3 |
Description | OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-250-CN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 30,18300 Kč | 301,83 Kč |
25 | 28,53720 Kč | 713,43 Kč |
50 | 27,35820 Kč | 1 367,91 Kč |
100 | 26,22710 Kč | 2 622,71 Kč |
250 | 24,80352 Kč | 6 200,88 Kč |
500 | 23,77786 Kč | 11 888,93 Kč |
1 000 | 22,79531 Kč | 22 795,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,99958 Kč | 59 998,74 Kč |
6 000 | 19,59773 Kč | 117 586,38 Kč |
9 000 | 19,54509 Kč | 175 905,81 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |