
ECS-2016MV-250-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-250-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-250-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-250-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-250-BN-TR3 |
Description | OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-250-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 30,12300 Kč | 301,23 Kč |
| 25 | 28,48480 Kč | 712,12 Kč |
| 50 | 27,30180 Kč | 1 365,09 Kč |
| 100 | 26,17360 Kč | 2 617,36 Kč |
| 250 | 24,75144 Kč | 6 187,86 Kč |
| 500 | 23,72798 Kč | 11 863,99 Kč |
| 1 000 | 22,74747 Kč | 22 747,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,03757 Kč | 60 112,71 Kč |
| 6 000 | 19,76157 Kč | 118 569,42 Kč |
| 9 000 | 19,70851 Kč | 177 376,59 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |


