
| ECS-2016MV-100-BN-TR3 | |
|---|---|
| DigiKey Part Number | 50-ECS-2016MV-100-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-100-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-100-BN-TR3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-2016MV-100-BN-TR3 | 
| Description | OSC XO 10MHZ CMOS SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-2016MV-100-BN-TR3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 10 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS | |
| Voltage - Supply | 1.8V ~ 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 6mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.033" (0.85mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč | 
| 10 | 29,77300 Kč | 297,73 Kč | 
| 25 | 28,15480 Kč | 703,87 Kč | 
| 50 | 26,98540 Kč | 1 349,27 Kč | 
| 100 | 25,87020 Kč | 2 587,02 Kč | 
| 250 | 24,46452 Kč | 6 116,13 Kč | 
| 500 | 23,45294 Kč | 11 726,47 Kč | 
| 1 000 | 22,48380 Kč | 22 483,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 18,20525 Kč | 54 615,75 Kč | 
| Unit Price without VAT: | 34,33000 Kč | 
|---|---|
| Unit Price with VAT: | 41,53930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic