
ECS-2016MV-080-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2016MV-080-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-080-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-080-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-080-CN-TR3 |
Description | OSC XO 8MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-080-CN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 50 | 28,22560 Kč | 1 411,28 Kč |
| 100 | 27,05800 Kč | 2 705,80 Kč |
| 250 | 25,58816 Kč | 6 397,04 Kč |
| 500 | 24,53028 Kč | 12 265,14 Kč |
| 1 000 | 23,51650 Kč | 23 516,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,99659 Kč | 65 989,77 Kč |
| 6 000 | 21,08973 Kč | 126 538,38 Kč |
| 9 000 | 20,57699 Kč | 185 192,91 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

