
ECS-200-9-33B-CKY-TR | |
|---|---|
DigiKey Part Number | XC2464TR-ND - Tape & Reel (TR) XC2464CT-ND - Cut Tape (CT) XC2464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-9-33B-CKY-TR |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-9-33B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,15520 Kč | 228,88 Kč |
| 50 | 8,77720 Kč | 438,86 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,95908 Kč | 1 989,77 Kč |
| 500 | 7,62942 Kč | 3 814,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,31381 Kč | 7 313,81 Kč |
| 2 000 | 7,01123 Kč | 14 022,46 Kč |
| 3 000 | 6,84017 Kč | 20 520,51 Kč |
| 5 000 | 6,63058 Kč | 33 152,90 Kč |
| 7 000 | 6,49615 Kč | 45 473,05 Kč |
| 10 000 | 6,35662 Kč | 63 566,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

