
ECS-200-8-36-RWN-TR | |
---|---|
DigiKey Part Number | XC2279TR-ND - Tape & Reel (TR) XC2279CT-ND - Cut Tape (CT) XC2279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-36-RWN-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-36-RWN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 12,35200 Kč | 123,52 Kč |
25 | 11,68960 Kč | 292,24 Kč |
50 | 11,20660 Kč | 560,33 Kč |
100 | 10,74200 Kč | 1 074,20 Kč |
250 | 10,15920 Kč | 2 539,80 Kč |
500 | 9,73886 Kč | 4 869,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 9,33601 Kč | 9 336,01 Kč |
2 000 | 7,49120 Kč | 14 982,40 Kč |
3 000 | 7,24412 Kč | 21 732,36 Kč |
5 000 | 6,99417 Kč | 34 970,85 Kč |
7 000 | 6,76975 Kč | 47 388,25 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |