20 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-30B-CKM

DigiKey Part Number
XC1841TR-ND - Tape & Reel (TR)
XC1841CT-ND - Cut Tape (CT)
XC1841DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-30B-CKM
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-30B-CKM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,86900 Kč178,69 Kč
2516,89920 Kč422,48 Kč
5016,19780 Kč809,89 Kč
10015,52590 Kč1 552,59 Kč
25014,68264 Kč3 670,66 Kč
50014,07538 Kč7 037,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,49331 Kč13 493,31 Kč
2 00012,93561 Kč25 871,22 Kč
3 00012,62022 Kč37 860,66 Kč
5 00012,23402 Kč61 170,10 Kč
7 00011,98632 Kč83 904,24 Kč
10 00011,72925 Kč117 292,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč