


ECS-200-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC988TR-ND - Tape & Reel (TR) XC988CT-ND - Cut Tape (CT) XC988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-23A-EN-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 19,29880 Kč | 482,47 Kč |
| 50 | 18,49880 Kč | 924,94 Kč |
| 100 | 17,73460 Kč | 1 773,46 Kč |
| 250 | 16,77096 Kč | 4 192,74 Kč |
| 500 | 16,07714 Kč | 8 038,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,41239 Kč | 15 412,39 Kč |
| 2 000 | 14,77563 Kč | 29 551,26 Kč |
| 3 000 | 14,41539 Kč | 43 246,17 Kč |
| 5 000 | 13,97451 Kč | 69 872,55 Kč |
| 7 000 | 13,69155 Kč | 95 840,85 Kč |
| 10 000 | 13,51507 Kč | 135 150,70 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


