
ECS-200-20-1X | |
|---|---|
DigiKey Part Number | X985-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-1X |
Description | CRYSTAL 20.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 10,43200 Kč | 260,80 Kč |
| 50 | 9,99920 Kč | 499,96 Kč |
| 100 | 9,58770 Kč | 958,77 Kč |
| 300 | 8,96613 Kč | 2 689,84 Kč |
| 500 | 8,69108 Kč | 4 345,54 Kč |
| 1 000 | 8,33159 Kč | 8 331,59 Kč |
| 2 500 | 7,87920 Kč | 19 698,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |







