
ECS-200-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1700TR-ND - Tape & Reel (TR) XC1700CT-ND - Cut Tape (CT) XC1700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-5PXEN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,25680 Kč | 181,42 Kč |
| 50 | 6,95880 Kč | 347,94 Kč |
| 100 | 6,67110 Kč | 667,11 Kč |
| 250 | 6,30780 Kč | 1 576,95 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,79692 Kč | 5 796,92 Kč |
| 2 000 | 5,55712 Kč | 11 114,24 Kč |
| 3 000 | 5,42147 Kč | 16 264,41 Kč |
| 5 000 | 5,25534 Kč | 26 276,70 Kč |
| 7 000 | 5,14874 Kč | 36 041,18 Kč |
| 10 000 | 5,03809 Kč | 50 380,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

