
ECS-200-16-5PX-TR | |
|---|---|
DigiKey Part Number | XC1291TR-ND - Tape & Reel (TR) XC1291CT-ND - Cut Tape (CT) XC1291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-5PX-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,19020 Kč | 309,51 Kč |
| 100 | 5,93610 Kč | 593,61 Kč |
| 250 | 5,61320 Kč | 1 403,30 Kč |
| 500 | 5,38094 Kč | 2 690,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,15837 Kč | 5 158,37 Kč |
| 2 000 | 4,94493 Kč | 9 889,86 Kč |
| 3 000 | 4,82422 Kč | 14 472,66 Kč |
| 5 000 | 4,67642 Kč | 23 382,10 Kč |
| 7 000 | 4,58149 Kč | 32 070,43 Kč |
| 10 000 | 4,48305 Kč | 44 830,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



