
ECS-192-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1554TR-ND - Tape & Reel (TR) XC1554CT-ND - Cut Tape (CT) XC1554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-8-36CKM-TR |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,89920 Kč | 422,48 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,52590 Kč | 1 552,59 Kč |
| 250 | 14,68264 Kč | 3 670,66 Kč |
| 500 | 14,07538 Kč | 7 037,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| 2 000 | 12,93561 Kč | 25 871,22 Kč |
| 3 000 | 12,62022 Kč | 37 860,66 Kč |
| 5 000 | 12,23402 Kč | 61 170,10 Kč |
| 7 000 | 11,98632 Kč | 83 904,24 Kč |
| 10 000 | 11,72925 Kč | 117 292,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

