
ECS-192-7-37TC-CZY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-192-7-37TC-CZY-TR-ND - Tape & Reel (TR) 50-ECS-192-7-37TC-CZY-CT-ND - Cut Tape (CT) 50-ECS-192-7-37TC-CZY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-7-37TC-CZY-TR |
Description | CRYSTAL 19.200MHZ 7PF WTHERM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,31576 Kč | 3 078,94 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,58565 Kč | 31 756,95 Kč |
| 6 000 | 10,14844 Kč | 60 890,64 Kč |
| 9 000 | 9,90126 Kč | 89 111,34 Kč |
| 15 000 | 9,59854 Kč | 143 978,10 Kč |
| 21 000 | 9,40434 Kč | 197 491,14 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

