19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-7-36TC-CZY-TR

DigiKey Part Number
50-ECS-192-7-36TC-CZY-TR-ND - Tape & Reel (TR)
50-ECS-192-7-36TC-CZY-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-192-7-36TC-CZY-TR
Description
CRYSTAL 19.200MHZ 7PF WTHERM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal (w/Thermistor)
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±12ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,74235 Kč26 227,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč