
ECS-192-10-36-JTM-TR | |
|---|---|
DigiKey Part Number | XC3011TR-ND - Tape & Reel (TR) XC3011CT-ND - Cut Tape (CT) XC3011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-10-36-JTM-TR |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-10-36-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,54160 Kč | 238,54 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 250 | 8,29168 Kč | 2 072,92 Kč |
| 500 | 7,94858 Kč | 3 974,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61975 Kč | 7 619,75 Kč |
| 2 000 | 7,30458 Kč | 14 609,16 Kč |
| 3 000 | 7,12630 Kč | 21 378,90 Kč |
| 5 000 | 6,90801 Kč | 34 540,05 Kč |
| 7 000 | 6,76793 Kč | 47 375,51 Kč |
| 10 000 | 6,62256 Kč | 66 225,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

