
| ECS-192-10-36-JGN-TR | |
|---|---|
| DigiKey Part Number | XC2112TR-ND - Tape & Reel (TR) XC2112CT-ND - Cut Tape (CT) XC2112DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-192-10-36-JGN-TR | 
| Description | CRYSTAL 19.2000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-192-10-36-JGN-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 19.2 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč | 
| 10 | 10,77800 Kč | 107,78 Kč | 
| 25 | 10,18680 Kč | 254,67 Kč | 
| 50 | 9,76640 Kč | 488,32 Kč | 
| 100 | 9,36270 Kč | 936,27 Kč | 
| 250 | 8,85336 Kč | 2 213,34 Kč | 
| 500 | 8,48718 Kč | 4 243,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 8,13619 Kč | 8 136,19 Kč | 
| 2 000 | 7,24444 Kč | 14 488,88 Kč | 
| 3 000 | 7,04151 Kč | 21 124,53 Kč | 
| 5 000 | 6,83564 Kč | 34 178,20 Kč | 
| 7 000 | 6,77277 Kč | 47 409,39 Kč | 
| 10 000 | 6,71041 Kč | 67 104,10 Kč | 
| 12 000 | 6,70108 Kč | 80 412,96 Kč | 
| 24 000 | 6,66870 Kč | 160 048,80 Kč | 
| Unit Price without VAT: | 12,48000 Kč | 
|---|---|
| Unit Price with VAT: | 15,10080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic