
ECS-1618-250-BN-TR | |
|---|---|
DigiKey Part Number | XC2746TR-ND - Tape & Reel (TR) XC2746CT-ND - Cut Tape (CT) XC2746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 26,96500 Kč | 269,65 Kč |
| 25 | 24,19920 Kč | 604,98 Kč |
| 50 | 23,42440 Kč | 1 171,22 Kč |
| 100 | 22,43300 Kč | 2 243,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,54518 Kč | 22 545,18 Kč |
| 2 000 | 19,43168 Kč | 38 863,36 Kč |
| 3 000 | 19,14862 Kč | 57 445,86 Kč |
| 5 000 | 18,85760 Kč | 94 288,00 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |










