
ECS-1612MV-260-CN-TR | |
|---|---|
DigiKey Part Number | XC2831TR-ND - Tape & Reel (TR) XC2831CT-ND - Cut Tape (CT) XC2831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-260-CN-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1612MV-260-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 10 | 32,16200 Kč | 321,62 Kč |
| 25 | 29,34520 Kč | 733,63 Kč |
| 50 | 28,07880 Kč | 1 403,94 Kč |
| 100 | 26,99150 Kč | 2 699,15 Kč |
| 250 | 26,10248 Kč | 6 525,62 Kč |
| 500 | 25,52592 Kč | 12 762,96 Kč |
| 1 000 | 24,50795 Kč | 24 507,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,88995 Kč | 68 669,85 Kč |
| 6 000 | 21,94632 Kč | 131 677,92 Kč |
| 9 000 | 21,41289 Kč | 192 716,01 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |





