
ECS-1612MV-081.92-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-081.92-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-081.92-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-081.92-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-081.92-CN-TR |
Description | XTAL OSC XO 8.192MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 25 | 31,37960 Kč | 784,49 Kč |
| 50 | 30,07760 Kč | 1 503,88 Kč |
| 100 | 28,83450 Kč | 2 883,45 Kč |
| 250 | 27,26884 Kč | 6 817,21 Kč |
| 500 | 26,14168 Kč | 13 070,84 Kč |
| 1 000 | 25,06153 Kč | 25 061,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,44182 Kč | 70 325,46 Kč |
| 6 000 | 22,47556 Kč | 134 853,36 Kč |
| 9 000 | 21,92933 Kč | 197 363,97 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


