
ECS-1612MV-041-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-041-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-041-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-041-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-041-CN-TR |
Description | XTAL OSC XO 4.096MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.1 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.1 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 Kč | 36,41 Kč |
| 10 | 31,60400 Kč | 316,04 Kč |
| 25 | 29,89400 Kč | 747,35 Kč |
| 50 | 28,65820 Kč | 1 432,91 Kč |
| 100 | 26,85010 Kč | 2 685,01 Kč |
| 250 | 25,41828 Kč | 6 354,57 Kč |
| 500 | 24,90604 Kč | 12 453,02 Kč |
| 1 000 | 23,87717 Kč | 23 877,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,01122 Kč | 66 033,66 Kč |
| 6 000 | 21,08990 Kč | 126 539,40 Kč |
| 9 000 | 20,89306 Kč | 188 037,54 Kč |
| Unit Price without VAT: | 36,41000 Kč |
|---|---|
| Unit Price with VAT: | 44,05610 Kč |


