16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-9-37-CKM-TR

DigiKey Part Number
XC2630TR-ND - Tape & Reel (TR)
XC2630CT-ND - Cut Tape (CT)
XC2630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-9-37-CKM-TR
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-9-37-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,41500 Kč104,15 Kč
259,86080 Kč246,52 Kč
509,44920 Kč472,46 Kč
1009,06060 Kč906,06 Kč
2508,56804 Kč2 142,01 Kč
5008,21316 Kč4 106,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,87341 Kč7 873,41 Kč
2 0007,54784 Kč15 095,68 Kč
3 0007,36365 Kč22 090,95 Kč
5 0007,13810 Kč35 690,50 Kč
7 0006,99338 Kč48 953,66 Kč
10 0006,84319 Kč68 431,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč