
ECS-160-9-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2630TR-ND - Tape & Reel (TR) XC2630CT-ND - Cut Tape (CT) XC2630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-37-CKM-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,86080 Kč | 246,52 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 9,06060 Kč | 906,06 Kč |
| 250 | 8,56804 Kč | 2 142,01 Kč |
| 500 | 8,21316 Kč | 4 106,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,87341 Kč | 7 873,41 Kč |
| 2 000 | 7,54784 Kč | 15 095,68 Kč |
| 3 000 | 7,36365 Kč | 22 090,95 Kč |
| 5 000 | 7,13810 Kč | 35 690,50 Kč |
| 7 000 | 6,99338 Kč | 48 953,66 Kč |
| 10 000 | 6,84319 Kč | 68 431,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

