
ECS-160-8-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-160-8-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-37B2-CTN-TR |
Description | CRYSTAL 16.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 50 | 4,70360 Kč | 235,18 Kč |
| 100 | 4,51040 Kč | 451,04 Kč |
| 250 | 4,26512 Kč | 1 066,28 Kč |
| 500 | 4,08832 Kč | 2 044,16 Kč |
| 1 000 | 3,91907 Kč | 3 919,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66527 Kč | 10 995,81 Kč |
| 6 000 | 3,51367 Kč | 21 082,02 Kč |
| 9 000 | 3,42790 Kč | 30 851,10 Kč |
| 15 000 | 3,32286 Kč | 49 842,90 Kč |
| 21 000 | 3,25549 Kč | 68 365,29 Kč |
| 30 000 | 3,18554 Kč | 95 566,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

