
ECS-160-8-36B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-36B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-160-8-36B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-36B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36B2-CKY-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36B2-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 6,11040 Kč | 611,04 Kč |
| 250 | 5,77864 Kč | 1 444,66 Kč |
| 500 | 5,54012 Kč | 2 770,06 Kč |
| 1 000 | 5,31081 Kč | 5 310,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96673 Kč | 14 900,19 Kč |
| 6 000 | 4,76133 Kč | 28 567,98 Kč |
| 9 000 | 4,64515 Kč | 41 806,35 Kč |
| 15 000 | 4,50291 Kč | 67 543,65 Kč |
| 21 000 | 4,41162 Kč | 92 644,02 Kč |
| 30 000 | 4,31692 Kč | 129 507,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


