
ECS-160-8-36B-RHN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-36B-RHN-TR-ND - Tape & Reel (TR) 50-ECS-160-8-36B-RHN-CT-ND - Cut Tape (CT) 50-ECS-160-8-36B-RHN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36B-RHN-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36B-RHN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 50 | 5,90880 Kč | 295,44 Kč |
| 100 | 5,66320 Kč | 566,32 Kč |
| 250 | 5,35616 Kč | 1 339,04 Kč |
| 500 | 5,13486 Kč | 2 567,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,92214 Kč | 4 922,14 Kč |
| 2 000 | 4,71857 Kč | 9 437,14 Kč |
| 3 000 | 4,60332 Kč | 13 809,96 Kč |
| 5 000 | 4,46228 Kč | 22 311,40 Kč |
| 7 000 | 4,37172 Kč | 30 602,04 Kč |
| 10 000 | 4,27778 Kč | 42 777,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











