16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-36-JTN-TR

DigiKey Part Number
XC2629TR-ND - Tape & Reel (TR)
XC2629CT-ND - Cut Tape (CT)
XC2629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-36-JTN-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-36-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
109,23900 Kč92,39 Kč
258,74280 Kč218,57 Kč
508,37980 Kč418,99 Kč
1008,03350 Kč803,35 Kč
2507,59724 Kč1 899,31 Kč
5007,28274 Kč3 641,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,98159 Kč6 981,59 Kč
2 0006,69274 Kč13 385,48 Kč
3 0006,52944 Kč19 588,32 Kč
5 0006,32939 Kč31 646,95 Kč
7 0006,20103 Kč43 407,21 Kč
10 0006,06785 Kč60 678,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč