
ECS-160-8-36-AGM-TR | |
|---|---|
DigiKey Part Number | XC3006TR-ND - Tape & Reel (TR) XC3006CT-ND - Cut Tape (CT) XC3006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36-AGM-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36-AGM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX2B16.000F0810F30 | Shenzhen SCTF Electronics | 72 000 | 5852-SX2B16.000F0810F30TR-ND | 22,67800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,54160 Kč | 238,54 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 250 | 8,29168 Kč | 2 072,92 Kč |
| 500 | 7,94858 Kč | 3 974,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61975 Kč | 7 619,75 Kč |
| 2 000 | 7,30458 Kč | 14 609,16 Kč |
| 3 000 | 7,12630 Kč | 21 378,90 Kč |
| 5 000 | 6,90801 Kč | 34 540,05 Kč |
| 7 000 | 6,76793 Kč | 47 375,51 Kč |
| 10 000 | 6,62256 Kč | 66 225,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

