
ECS-160-8-33Q-JES-TR | |
---|---|
DigiKey Part Number | 50-ECS-160-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-160-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33Q-JES-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-33Q-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 16,10200 Kč | 161,02 Kč |
25 | 15,22240 Kč | 380,56 Kč |
50 | 14,59340 Kč | 729,67 Kč |
100 | 13,98940 Kč | 1 398,94 Kč |
250 | 13,23040 Kč | 3 307,60 Kč |
500 | 12,68256 Kč | 6 341,28 Kč |
1 000 | 12,15826 Kč | 12 158,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,37144 Kč | 34 114,32 Kč |
6 000 | 10,22500 Kč | 61 350,00 Kč |
9 000 | 10,19344 Kč | 91 740,96 Kč |
15 000 | 10,15749 Kč | 152 362,35 Kč |
21 000 | 9,56542 Kč | 200 873,82 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |