
ECS-160-8-33B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-33B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-160-8-33B-CTN-CT-ND - Cut Tape (CT) 50-ECS-160-8-33B-CTN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33B-CTN-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-33B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 8,61400 Kč | 86,14 Kč |
| 25 | 8,13920 Kč | 203,48 Kč |
| 50 | 7,80220 Kč | 390,11 Kč |
| 100 | 7,47980 Kč | 747,98 Kč |
| 250 | 7,07404 Kč | 1 768,51 Kč |
| 500 | 6,78110 Kč | 3 390,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,19388 Kč | 7 193,88 Kč |
| 2 000 | 7,08070 Kč | 14 161,40 Kč |
| 3 000 | 6,90787 Kč | 20 723,61 Kč |
| 5 000 | 6,69629 Kč | 33 481,45 Kč |
| 7 000 | 6,56052 Kč | 45 923,64 Kč |
| 10 000 | 6,53571 Kč | 65 357,10 Kč |
| 12 000 | 6,34878 Kč | 76 185,36 Kč |
| 24 000 | 6,08667 Kč | 146 080,08 Kč |
| 25 000 | 6,07161 Kč | 151 790,25 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

