
ECS-160-8-33AQ-VY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-33AQ-VY-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-33AQ-VY-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-33AQ-VY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-33AQ-VY-TR3 |
Description | CRYSTAL 16 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.037" (0.95mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 25 | 9,96880 Kč | 249,22 Kč |
| 50 | 9,55600 Kč | 477,80 Kč |
| 100 | 9,15970 Kč | 915,97 Kč |
| 250 | 8,66256 Kč | 2 165,64 Kč |
| 500 | 8,30382 Kč | 4 151,91 Kč |
| 1 000 | 7,96034 Kč | 7 960,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44493 Kč | 22 334,79 Kč |
| 6 000 | 7,13720 Kč | 42 823,20 Kč |
| 9 000 | 6,96323 Kč | 62 669,07 Kč |
| 15 000 | 6,75017 Kč | 101 252,55 Kč |
| 21 000 | 6,61346 Kč | 138 882,66 Kč |
| 30 000 | 6,47162 Kč | 194 148,60 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

