
ECS-160-7-33B-CKL-TR | |
|---|---|
DigiKey Part Number | XC2442TR-ND - Tape & Reel (TR) XC2442CT-ND - Cut Tape (CT) XC2442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-7-33B-CKL-TR |
Description | CRYSTAL 16.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-7-33B-CKL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| 2 000 | 7,14604 Kč | 14 292,08 Kč |
| 3 000 | 6,97162 Kč | 20 914,86 Kč |
| 5 000 | 6,75808 Kč | 33 790,40 Kč |
| 7 000 | 6,62106 Kč | 46 347,42 Kč |
| 10 000 | 6,47885 Kč | 64 788,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

