16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-7-33B-CKL-TR

DigiKey Part Number
XC2442TR-ND - Tape & Reel (TR)
XC2442CT-ND - Cut Tape (CT)
XC2442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-7-33B-CKL-TR
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-7-33B-CKL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,98700 Kč89,87 Kč
258,50000 Kč212,50 Kč
508,14720 Kč407,36 Kč
1007,81130 Kč781,13 Kč
2507,38708 Kč1 846,77 Kč
5007,08136 Kč3 540,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,45429 Kč7 454,29 Kč
2 0007,14604 Kč14 292,08 Kč
3 0006,97162 Kč20 914,86 Kč
5 0006,75808 Kč33 790,40 Kč
7 0006,62106 Kč46 347,42 Kč
10 0006,47885 Kč64 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč