
ECS-160-20-5PVX | |
|---|---|
DigiKey Part Number | XC1601TR-ND - Tape & Reel (TR) XC1601CT-ND - Cut Tape (CT) XC1601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PVX |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 25 | 26,99520 Kč | 674,88 Kč |
| 50 | 25,87800 Kč | 1 293,90 Kč |
| 100 | 24,80910 Kč | 2 480,91 Kč |
| 250 | 23,46148 Kč | 5 865,37 Kč |
| 500 | 22,49096 Kč | 11 245,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,56159 Kč | 21 561,59 Kč |
| 2 000 | 20,67127 Kč | 41 342,54 Kč |
| 3 000 | 20,16788 Kč | 60 503,64 Kč |
| 5 000 | 19,55157 Kč | 97 757,85 Kč |
| 7 000 | 19,15606 Kč | 134 092,42 Kč |
| 10 000 | 18,74584 Kč | 187 458,40 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

