
ECS-160-20-5P-TR | |
|---|---|
DigiKey Part Number | XC694TR-ND - Tape & Reel (TR) XC694CT-ND - Cut Tape (CT) XC694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5P-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,59056 Kč | 2 647,64 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| 2 000 | 9,32983 Kč | 18 659,66 Kč |
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 5 000 | 8,82357 Kč | 44 117,85 Kč |
| 7 000 | 8,64473 Kč | 60 513,11 Kč |
| 10 000 | 8,45917 Kč | 84 591,70 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



