
ECS-160-20-4XDN | |
|---|---|
DigiKey Part Number | X1118-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-4XDN |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-4XDN Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 25 | 10,49440 Kč | 262,36 Kč |
| 50 | 10,06060 Kč | 503,03 Kč |
| 200 | 9,24735 Kč | 1 849,47 Kč |
| 400 | 8,86410 Kč | 3 545,64 Kč |
| 600 | 8,64773 Kč | 5 188,64 Kč |
| 1 000 | 8,38266 Kč | 8 382,66 Kč |
| 2 600 | 7,90857 Kč | 20 562,28 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

