16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-4X-EM

DigiKey Part Number
50-ECS-160-20-4X-EM-ND
Manufacturer
Manufacturer Product Number
ECS-160-20-4X-EM
Description
CRYSTAL 16 MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,23600 Kč62,36 Kč
255,88960 Kč147,24 Kč
505,64340 Kč282,17 Kč
2005,18780 Kč1 037,56 Kč
4004,97300 Kč1 989,20 Kč
6004,85133 Kč2 910,80 Kč
1 0004,70271 Kč4 702,71 Kč
2 6004,43653 Kč11 534,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč