
ECS-160-20-4VX | |
|---|---|
DigiKey Part Number | XC1581-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-4VX |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-4VX Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 50 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 16 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,77800 Kč | 267,78 Kč |
| 25 | 25,33520 Kč | 633,38 Kč |
| 50 | 24,28420 Kč | 1 214,21 Kč |
| 200 | 22,31745 Kč | 4 463,49 Kč |
| 400 | 21,39410 Kč | 8 557,64 Kč |
| 600 | 20,87218 Kč | 12 523,31 Kč |
| 1 000 | 20,23317 Kč | 20 233,17 Kč |
| 2 600 | 19,09048 Kč | 49 635,25 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

