16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-4DN

DigiKey Part Number
X192-ND
Manufacturer
Manufacturer Product Number
ECS-160-20-4DN
Description
CRYSTAL 16.0000MHZ 20PF TH
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-4DN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 029
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,99300 Kč149,93 Kč
2514,16960 Kč354,24 Kč
5013,58580 Kč679,29 Kč
20012,48435 Kč2 496,87 Kč
40011,96833 Kč4 787,33 Kč
60011,67593 Kč7 005,56 Kč
1 00011,31813 Kč11 318,13 Kč
2 60010,67829 Kč27 763,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč