
ECS-160-20-20A-TR | |
|---|---|
DigiKey Part Number | XC939TR-ND - Tape & Reel (TR) XC939CT-ND - Cut Tape (CT) XC939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-20A-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 50,31000 Kč | 503,10 Kč |
| 25 | 47,58160 Kč | 1 189,54 Kč |
| 50 | 45,61540 Kč | 2 280,77 Kč |
| 100 | 43,72930 Kč | 4 372,93 Kč |
| 250 | 41,35568 Kč | 10 338,92 Kč |
| 500 | 40,17266 Kč | 20 086,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,01125 Kč | 38 011,25 Kč |
| 2 000 | 36,44408 Kč | 72 888,16 Kč |
| 3 000 | 35,55787 Kč | 106 673,61 Kč |
| 5 000 | 34,47325 Kč | 172 366,25 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |








