
ECS-160-18-33QZ-ADS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-18-33QZ-ADS-TR-ND - Tape & Reel (TR) 50-ECS-160-18-33QZ-ADS-CT-ND - Cut Tape (CT) 50-ECS-160-18-33QZ-ADS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33QZ-ADS-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33QZ-ADS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,42000 Kč | 104,20 Kč |
| 25 | 9,99440 Kč | 249,86 Kč |
| 50 | 8,56740 Kč | 428,37 Kč |
| 100 | 8,21160 Kč | 821,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,20374 Kč | 12 203,74 Kč |
| 2 000 | 12,11575 Kč | 24 231,50 Kč |
| 3 000 | 12,07014 Kč | 36 210,42 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

