
ECS-160-18-20BQ-DS | |
|---|---|
DigiKey Part Number | XC1989TR-ND - Tape & Reel (TR) XC1989CT-ND - Cut Tape (CT) XC1989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-20BQ-DS |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-20BQ-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 25,13400 Kč | 251,34 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 50 | 22,78040 Kč | 1 139,02 Kč |
| 100 | 21,83520 Kč | 2 183,52 Kč |
| 250 | 20,65004 Kč | 5 162,51 Kč |
| 500 | 19,79584 Kč | 9 897,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,97784 Kč | 18 977,84 Kč |
| 2 000 | 18,36139 Kč | 36 722,78 Kč |
| 3 000 | 17,86808 Kč | 53 604,24 Kč |
| 5 000 | 16,49870 Kč | 82 493,50 Kč |
| 7 000 | 16,31712 Kč | 114 219,84 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |

